
Seven-resistor network with 270 Ohm resistance and 2% tolerance, housed in an 8-pin Single In-line Package (SIP). Features bussed circuit configuration, through-hole mounting, and a terminal pitch of 2.54mm. Rated for 100V DC, with 200mW power per element and a maximum operating temperature of 125°C. Lead-free and RoHS compliant with tin contact plating.
Sign in to ask questions about the Bourns 4308R-101-271LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-101-271LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-271LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.