
8-pin SIP resistor network featuring 7 isolated thick film elements, each rated at 330 Ohms with a 2% tolerance. This through-hole component operates across a wide temperature range of -55°C to 125°C and supports a voltage rating of 100V. Designed with a 2.54mm terminal pitch, it is RoHS compliant and lead-free.
Bourns 4308R-101-331LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-331LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.