
This 7-element resistor network offers a 4.7kR resistance with a 2% tolerance, housed in an 8-pin SIP package for through-hole mounting. Featuring thick film technology and a 2.54mm terminal pitch, it operates across a wide temperature range of -55°C to 125°C with a 100V voltage rating. Each element is rated for 200mW of power, and the component is RoHS compliant.
Bourns 4308R-101-472LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
