Eight-pin, through-hole mounted resistor network featuring seven isolated thick film resistors, each with 82kΩ resistance and 2% tolerance. This bussed circuit array operates within a -55°C to 125°C temperature range, offering 200mW power per element and a DC rated voltage of 100V. The component has a 2.54mm terminal pitch and tin contact plating, ensuring lead-free and RoHS compliant performance.
Bourns 4308R-101-823LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-823LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
