Thick film resistor network, isolated circuit type, featuring 4 elements with a resistance of 10 Ohms and 1 Ohm, each rated at 300mW power per element. This 8-pin SIP component offers a 2% resistance tolerance and a 100V voltage rating. Operating across a temperature range of -55°C to 125°C, it is designed for through-hole mounting with a 2.54mm terminal pitch.
Bourns 4308R-102-100LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
No datasheet is available for this part.