Isolated resistor network featuring 4 elements, each rated at 300mW with a 100 Ohm resistance and 2% tolerance. This through-hole mount component operates within a -55°C to 125°C temperature range, offering a 100V voltage rating. The SIP package provides 8 pins with a 2.54mm terminal pitch and tin/lead contact plating.
Bourns 4308R-102-101 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.