
Isolated resistor network, SIP package, featuring 4 elements with 1kΩ resistance and 2% tolerance. This thick film component offers 100V DC rated voltage and 300mW power per element, operating across a -55°C to 125°C temperature range. Through-hole mount with 2.54mm terminal pitch.
Sign in to ask questions about the Bourns 4308R-102-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-102-102 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Lead Free | Contains Lead |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4308R-102-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
