Resistor network featuring 4 isolated thick film elements, each with 1MΩ resistance and 2% tolerance. This 8-pin SIP package offers through-hole mounting with a 2.54mm terminal pitch. Rated for 300mW per element and 100V DC, it operates across a -55°C to 125°C temperature range. Dimensions include a 19.92mm length, 2.16mm thickness, and 0.195inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-102-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4308R-102-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.