
Four-resistor network with 1MΩ resistance and 2% tolerance, featuring isolated circuitry and thick film technology. This component is housed in a SIP package for through-hole mounting with an 8-pin configuration and 2.54mm terminal pitch. It operates across a temperature range of -55°C to 125°C, with a power rating of 300mW per element and a voltage rating of 100V DC. The component is RoHS compliant with tin contact plating.
Sign in to ask questions about the Bourns 4308R-102-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-102-105LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.