Eight-pin SIP resistor network featuring four isolated 1.8 kΩ thick film resistors, each with 300mW power dissipation and 2% tolerance. Designed for through-hole mounting with a 2.54mm terminal pitch, this component operates across a -55°C to 125°C temperature range and has a DC rated voltage of 100V. The package measures 19.92mm in length, 0.085 inches in width, and 0.195 inches in height, with a depth of 2.16mm. Contact plating is tin/lead, and the product contains lead, making it non-RoHS compliant.
Bourns 4308R-102-182 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 1.8kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.