This resistor network is a 4-resistor array with a total resistance of 33 Ohms and a 2% tolerance. Featuring an isolated circuit type and an 8-pin Single In-line Package (SIP), it is designed for through-hole mounting with a 2.54mm terminal pitch. Each resistor element can handle 300mW of power, and the component operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 100V. The contact plating is Tin/Lead, and the package dimensions are 0.784 inches in length, 0.195 inches in height, and 0.085 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-102-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.