
Four-resistor network with 3.9kR resistance and 2% tolerance, featuring isolated circuitry and a thick film technology. This 8-pin SIP component is designed for through-hole mounting with a 2.54mm terminal pitch. It operates across a -55°C to 125°C temperature range, offers 300mW power per element, and has a 100V voltage rating. The RoHS compliant, lead-free device is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-102-392LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-392LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.