
Four-resistor network, 39kR resistance with 2% tolerance, housed in an 8-pin SIP package for through-hole mounting. Features isolated circuits, 300mW power per element, and a 2.54mm terminal pitch. Operates across a -55°C to 125°C temperature range with a DC rated voltage of 100V. Contact plating is Tin/Lead, and the component contains lead, making it not RoHS compliant.
Bourns 4308R-102-393 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 39kR |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.