
Four-resistor network, isolated circuit type, featuring 47 Ohm resistance with 2% tolerance. This SIP package component offers 8 contacts with a 2.54mm terminal pitch, suitable for through-hole mounting. Maximum operating temperature is 125°C, with a DC rated voltage of 100V and 300mW power per element. Contact plating is Tin/Lead, and the component contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-102-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.