
Res Thick Film NET 5K Ohm 2% 1W 100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Bourns 4308R-102-502LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Resistance | 5kR |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.