
Eight-pin SIP resistor network featuring four isolated 560kΩ thick film resistors, each with 2% tolerance and 300mW power rating. Designed for through-hole mounting with a 2.54mm terminal pitch, this lead-free, RoHS compliant component operates from -55°C to 125°C and supports up to 100V DC. Its dimensions are 19.92mm length, 0.195inch height, and 0.085inch width, with 2.16mm thickness and tin contact plating.
Sign in to ask questions about the Bourns 4308R-102-564LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-102-564LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-564LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
