
Eight-pin, through-hole mounted resistor network featuring 12 thick film resistors, each rated at 330 Ohms with a 2% tolerance. This dual terminator circuit offers a power rating of 200mW per element and a DC rated voltage of 100V. The component operates within a temperature range of -55°C to 125°C and has a lead pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-104-221/331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.16mm |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 12 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4308R-104-221/331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.