The Bourns 4308R-104-271/271 is a dual terminator resistor network with 12 resistors in a SIP package. It has a resistance of 270 ohms with a tolerance of 2%. The network is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are made using thick film technology and are terminated with pins. The network has a depth of 2.16mm and a length of 19.92mm, with a terminal pitch of 2.54mm.
Sign in to ask questions about the Bourns 4308R-104-271/271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-104-271/271 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.16mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 12 |
| Resistance | 270R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-104-271/271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.