Eight-pin SIP resistor network featuring 12 thick film resistors, each with 6.2kΩ resistance and 2% tolerance. Dual terminator circuit type with through-hole mounting and 2.54mm terminal pitch. Operating temperature range from -55°C to 125°C, with a DC rated voltage of 100V and 200mW power per element. Tin/lead contact plating and contains lead.
Sign in to ask questions about the Bourns 4308R-104-302/622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-104-302/622 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 12 |
| Package Quantity | 25 |
| Power Per Element | 200mW |
| Resistance | 6.2kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-104-302/622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.