The Bourns 4308R-104-302/622L is a dual terminator resistor network with 8 contacts and 12 resistors. It is rated for 100V and 1W of power per element. The network is packaged in a SIP case and is suitable for through hole mounting. The operating temperature range is -55°C to 125°C, and the device is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Bourns 4308R-104-302/622L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-104-302/622L technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 12 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-104-302/622L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.