Eight-pin SIP resistor network featuring 12 thick film resistors, each rated at 1W and 470 Ohms with a 2% tolerance. This dual terminator circuit is designed for through-hole mounting with a 2.54mm terminal pitch. Operates across a -55°C to 125°C temperature range and boasts a 100V voltage rating. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 4308R-104-331/471L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-104-331/471L technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.16mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 12 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 1W |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-104-331/471L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.