Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-104-810/131L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-104-810/131L technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 12 |
| Resistance | 130R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-104-810/131L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.