Thick film resistor network featuring 8 isolated resistors, each rated at 10kR with a 2% tolerance. This bussed circuit type component is housed in a 9-pin SIP package with pin termination for through-hole mounting. It offers a power rating of 200mW per element and a maximum operating temperature of 125°C. The component has a voltage rating of 100V and a terminal pitch of 2.54mm.
Bourns 4309R-101-103 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Length | 22.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4309R-101-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.