
Thick film resistor network featuring 8 isolated resistors, each with a 100kΩ resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range and has a voltage rating of 100V. The 9-pin SIP package is designed for through-hole mounting with a 2.54mm terminal pitch. Power dissipation per element is 200mW, with a total power rating of 1.13W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4309R-101-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Length | 0.884inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4309R-101-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.