The 4309R-101-330LF is a 9-resistor bussed network from Bourns, featuring a resistance of 33 ohms and a tolerance of 2%. It is designed for through hole mounting in a SIP package, with a lead pitch of 2.54mm and a terminal pitch of 2.54mm. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each package contains 35 units, packaged in a rail or tube format.
Bourns 4309R-101-330LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.