The Bourns 4309R-101-331LF is a bussed 8-resistor network with a resistance of 330 ohms and a tolerance of 2%. It is designed for through-hole mounting and features a thick film technology. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a SIP format and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 4309R-101-331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4309R-101-331LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 0.884inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4309R-101-331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.