The Bourns 4309R-101-332LF is an 8-element bussed resistor network with a resistance of 3.3kR and a tolerance of 2%. It is constructed using THICK FILM technology and is designed for through hole mounting. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each resistor element has a power rating of 200mW and is packaged in a SIP format with a lead pitch of 2.54mm.
Sign in to ask questions about the Bourns 4309R-101-332LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4309R-101-332LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 0.884inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4309R-101-332LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.