
Thick film resistor network featuring 8 isolated resistors, each rated at 33kΩ with a 2% tolerance and 200mW power per element. This bussed circuit type component is housed in a 9-pin SIP package with a 2.54mm lead pitch for through-hole mounting. Operating across a temperature range of -55°C to 125°C, it offers a ±100ppm/°C temperature coefficient and tin contact plating.
Sign in to ask questions about the Bourns 4309R-101-333LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4309R-101-333LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 22.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4309R-101-333LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
