
This 8-resistor array from Bourns features a resistance value of 3.6kR with a tolerance of 2%. The resistors are mounted through a molded package with a terminal pitch of 2.54mm. The operating temperature range is -55°C to 125°C. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |