
Eight-element, bussed resistor network in a SIP package, featuring 47kΩ resistance with a 2% tolerance. This through-hole component operates across a -55°C to 125°C temperature range and has a 100V DC voltage rating. Each element is rated for 200mW, with a 2.54mm lead pitch and a 2.16mm depth. The thick film technology ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4309R-101-473LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Lead Pitch | 2.54mm |
| Length | 22.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4309R-101-473LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
