
The 4309R-101-621LF is an 8-resistor network from Bourns with a resistance of 620 ohms and a tolerance of 2%. It is designed for through-hole mounting in a molded package. The resistors are rated for operation between -55°C and 125°C. This product is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4309R-101-621LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Resistance | 620R |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4309R-101-621LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.