The Bourns 4309R-101-821 is an 8-resistor bussed network with a resistance of 820 ohms and a tolerance of 2%. It features a thick film technology and is designed for through hole mounting. The network operates within a temperature range of -55°C to 125°C and has a power per element rating of 200mW. It is available in a bulk packaging option with 22 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4309R-101-821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 0.884inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 820R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4309R-101-821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.