The Bourns 4310H-101-470 is a bussed 9-resistor network with a resistance of 47 ohms and a tolerance of 2%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The network is packaged in a SIP package and is available in quantities of 250. It is not RoHS compliant.
Sign in to ask questions about the Bourns 4310H-101-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310H-101-470 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.35inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | 4300H |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310H-101-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.