
Res Thick Film NET 22 Ohm 1 Ohm 2W 250ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole
Bourns 4310H-102-220LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310H-102-220LF to view detailed technical specifications.
No datasheet is available for this part.