
Bourns 4310H-102-471 is a 5-resistor isolated network with a resistance of 470 ohms and a tolerance of 2%. It is available in a SIP package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is not RoHS compliant and is packaged in a rail/tube format with 250 units per package. It can handle a power per element of 500mW.
Bourns 4310H-102-471 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.35inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 500mW |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 4300H |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310H-102-471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.