
The Bourns 4310H-104-221/331L is a dual terminator resistor network with 14 resistors, each with a value of 330 ohms and a tolerance of 2%. The resistors are mounted through-hole and are packaged in a molded case. The network is designed to operate over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4310H-104-221/331L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 14 |
| Package Quantity | 250 |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310H-104-221/331L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.