This 9-element bussed resistor network features a resistance of 10kR with a tolerance of 2%. Constructed using THICK FILM technology, it has a power per element rating of 250mW. The network is packaged in a SIP format and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C.
Bourns 4310M-101-103 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.25inch |
| Lead Pitch | 2.16mm |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4300M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
No datasheet is available for this part.