The 4310M-101-153 is a 9-element bussed resistor network from Bourns, featuring a resistance of 15kR and a tolerance of 2%. It is designed for through hole mounting and has a power rating of 250mW. The network is packaged in a SIP format and is available in quantities of 250. The operating temperature range is -55°C to 125°C, and it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.25inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | 4300M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |