This 9-resistor bussed network from Bourns features a resistance of 5.6kR with a tolerance of 2%. It has a power rating of 250mW and is designed for through hole mounting. The network operates over a temperature range of -55°C to 125°C. It is available in a SIP package with a quantity of 250 per packaging unit.
Sign in to ask questions about the Bourns 4310M-101-562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310M-101-562 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.25inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 5.6kR |
| RoHS Compliant | No |
| Series | 4300M |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310M-101-562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.