
The Bourns 4310M-101-822 is a 9-element bussed resistor network with a resistance of 8.2kR and a tolerance of 2%. It is designed for through-hole mounting and has a power rating of 250mW. The network is packaged in a SIP format and is available in quantities of 250. The operating temperature range is -55°C to 125°C.
Bourns 4310M-101-822 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.25inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 8.2kR |
| RoHS Compliant | No |
| Series | 4300M |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310M-101-822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.