The 4310M-101-911 is a 9-resistor bussed network from Bourns, featuring a thick film technology and a 910R resistance value with a tolerance of 2%. This network is designed for through hole mounting and is packaged in a SIP format. The resistors are rated for a maximum power per element of 250mW and have a maximum operating temperature of 125°C. The network is available in a packaging quantity of 250 units, packaged in rail/Tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.25inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 910R |
| Series | 4300M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |