The Bourns 4310M-102-330 is a 5-element isolated resistor network with a resistance of 33 ohms and a tolerance of 2%. It is designed for use in high-temperature applications, operating between -55°C and 125°C. The network is packaged in a SIP format and is mounted through a hole. Each element can handle a maximum power of 400mW. The resistor network is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.25inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | 4300M |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |