The 4310M-102-331 is a 5-element isolated resistor network from Bourns with a resistance of 330 ohms and a tolerance of 2%. It is available in a through hole SIP package and can handle a maximum power of 400mW. The operating temperature range is from -55°C to 125°C. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.25inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4300M |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |