The 4310M-102-471LF is a 5-element isolated resistor network from Bourns. It features a resistance of 470 ohms with a tolerance of 2%. The network is designed for through-hole mounting and has a power rating of 400 milliwatts. The resistors are isolated from each other, making it suitable for applications where isolation is required. The device is packaged in a SIP package and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 125°C.
Bourns 4310M-102-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.25inch |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4300M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310M-102-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.