
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.5W, 3000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP
Sign in to ask questions about the Bourns 4310M-104-302/622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310M-104-302/622 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 3000R |
| RoHS Compliant | No |
| Series | 4300M |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310M-104-302/622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.