The 4310M-104-302/622L is a 16-resistor network from Bourns with a resistance of 6.2kR and a tolerance of 2%. It is packaged in a molded SIP with a terminal pitch of 2.54mm and is designed for through-hole mounting. The network is RoHS compliant and operates over a temperature range of -55°C to 125°C.
Bourns 4310M-104-302/622L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | 250Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.