The 4310M-104-331/471L is a dual terminator network from Bourns, featuring 16 resistors with a total resistance of 470 ohms and a tolerance of 2%. It has a molded package with a terminal pitch of 2.54mm and is designed for through-hole mounting. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 4310M-104-331/471L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310M-104-331/471L technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Package Quantity | 250 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4300M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310M-104-331/471L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.