
Isolated resistor network featuring 9 thick film elements, each with 1.2kΩ resistance and 2% tolerance. This 10-pin SIP package offers through-hole mounting with a 2.54mm terminal pitch and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C, each element is rated for 200mW power. The component measures 0.984 inches in length, 0.085 inches in width, and 0.195 inches in height, with a thickness of 2.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4310R-101-122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310R-101-122 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4310R-101-122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
