
This SIP resistor network features 9 isolated elements, each rated at 150 Ohms with a 2% tolerance and 200mW power per element. Designed for through-hole mounting with a 2.54mm terminal pitch, this bussed circuit type component offers a 100V DC rated voltage and operates across a temperature range of -55°C to 125°C. The 10-pin package has a length of 0.984 inches, a width of 0.085 inches, and a height of 0.195 inches, with tin contact plating. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Bourns 4310R-101-151LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310R-101-151LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-151LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
