The Bourns 4310R-101-161LF is a 9-resistor bussed network with a resistance of 160 ohms and a tolerance of 2%. It is constructed using THICK FILM technology and is designed for through hole mounting. The network is packaged in a SIP case and is available in quantities of 20. The resistors are plated with tin and have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is RoHS compliant and is suitable for use in a variety of applications.
Bourns 4310R-101-161LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.